The HFC-2012C-12NM is an 0805 high frequency ceramic wirewound inductor with a nominal inductance of 0.012uH and a tolerance of 20%. It has a maximum DC current rating of 0.6A and a maximum DC resistance of 0.15. The inductor is designed for surface mount applications and has a minimum operating temperature range of -40 degrees Celsius and a maximum operating temperature range of 125 degrees Celsius.
Jaro HFC-2012C-12NM technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.012uH |
| Tolerance | 20% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.15Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 2750MHz |
| Case Size | 0805 |
| Product Length | 2.41mm |
| Height | 1.78mm |
| Product Depth | 1.78mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-2012C-12NM to view detailed technical specifications.
No datasheet is available for this part.