The HFC-2012C-18NJ is a high frequency wirewound ceramic inductor with a nominal inductance of 0.018uH and a tolerance of 5%. It has a maximum DC current rating of 0.6A and a maximum DC resistance of 0.2 ohms. The inductor is constructed with a ceramic core material and has a minimum quality factor of 45 and a minimum self resonant frequency of 2400MHz. It is available in an 0805 surface mount package with dimensions of 2.41mm in length and 1.78mm in height and depth. The operating temperature range is from -40 to 125 degrees Celsius.
Jaro HFC-2012C-18NJ technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.018uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 2400MHz |
| Case Size | 0805 |
| Product Length | 2.41mm |
| Height | 1.78mm |
| Product Depth | 1.78mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-2012C-18NJ to view detailed technical specifications.
No datasheet is available for this part.