The HFC-2012C-18NM is a high frequency chip inductor with a wirewound technology and ceramic core material. It has an inductance of 0.018uH and a tolerance of 20%. The inductor is designed for surface mount applications and has a case size of 0805. It operates over a temperature range of -40 to 125 degrees Celsius.
Jaro HFC-2012C-18NM technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.018uH |
| Tolerance | 20% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 2400MHz |
| Case Size | 0805 |
| Product Length | 2.41mm |
| Height | 1.78mm |
| Product Depth | 1.78mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-2012C-18NM to view detailed technical specifications.
No datasheet is available for this part.