The HFC-2012C-27NJ is a high frequency chip inductor from Jaro with a wirewound technology and ceramic core material. It features an inductance of 0.027uH with a tolerance of 5% and is tested at a frequency of 250MHz. The inductor has a maximum DC current of 0.5A and a maximum DC resistance of 0.25 ohms. It is designed for surface mount applications and has a case size of 0805 with dimensions of 2.41mm in length and 1.78mm in height and depth. The operating temperature range is from -40 to 125 degrees Celsius.
Jaro HFC-2012C-27NJ technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.027uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.25Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 2000MHz |
| Case Size | 0805 |
| Product Length | 2.41mm |
| Height | 1.78mm |
| Product Depth | 1.78mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-2012C-27NJ to view detailed technical specifications.
No datasheet is available for this part.