The HFC-2012C-33NM is a high frequency ceramic wirewound inductor from Jaro. It features an inductance of 0.033uH with a tolerance of 20%. The inductor has a maximum DC current rating of 0.5A and a maximum DC resistance of 0.27R. It is designed to operate at a frequency of 250MHz. The inductor is available in a surface mount 0805 package and has a height of 1.78m. It has a minimum operating temperature of -40C and a maximum operating temperature of 125C.
Jaro HFC-2012C-33NM technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.033uH |
| Tolerance | 20% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.27Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 1800MHz |
| Case Size | 0805 |
| Product Length | 2.41mm |
| Height | 1.78mm |
| Product Depth | 1.78mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-2012C-33NM to view detailed technical specifications.
No datasheet is available for this part.