The HFC-2012C-39NJ is a high frequency ceramic wirewound inductor with a nominal inductance of 0.039uH and a tolerance of 5%. It has a maximum DC current rating of 0.5A and a maximum DC resistance of 0.29 ohms. The inductor is constructed with a ceramic core material and has a minimum quality factor of 40 and a minimum self resonant frequency of 1600MHz. It is available in an 0805 surface mount package and has an operating temperature range of -40 to 125 degrees Celsius.
Jaro HFC-2012C-39NJ technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.039uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.29Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 1600MHz |
| Case Size | 0805 |
| Product Length | 2.41mm |
| Height | 1.78mm |
| Product Depth | 1.78mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-2012C-39NJ to view detailed technical specifications.
No datasheet is available for this part.