The HFC-2012C-56NJ is a high frequency chip inductor from Jaro, featuring a wirewound technology with a ceramic core material. It has an inductance of 0.056uH with a tolerance of 5% and is tested at 200MHz. The inductor can handle a maximum DC current of 0.5A and has a maximum DC resistance of 0.34 ohms. It is available in an 0805 surface mount package with dimensions of 2.41mm in length, 1.78mm in height, and 1.78mm in depth. The operating temperature range is from -40°C to 125°C.
Jaro HFC-2012C-56NJ technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.056uH |
| Tolerance | 5% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.34Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 1300MHz |
| Case Size | 0805 |
| Product Length | 2.41mm |
| Height | 1.78mm |
| Product Depth | 1.78mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-2012C-56NJ to view detailed technical specifications.
No datasheet is available for this part.