The HFC-2012C-82NJ is an 0805 high frequency wirewound inductor with a ceramic core material and 5% tolerance. It has a maximum DC current rating of 0.4A and a minimum quality factor of 40. The inductor's self resonant frequency is a minimum of 1020MHz. It is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. The inductor's dimensions are 2.41mm in length and 1.78mm in height and depth.
Jaro HFC-2012C-82NJ technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.082uH |
| Tolerance | 5% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.42Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 1020MHz |
| Case Size | 0805 |
| Product Length | 2.41mm |
| Height | 1.78mm |
| Product Depth | 1.78mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-2012C-82NJ to view detailed technical specifications.
No datasheet is available for this part.