The HFC-2012C-82NK is a high frequency wirewound ceramic inductor with a core material of ceramic and an inductance of 0.082uH. It has a tolerance of 10% and is tested at a frequency of 150M. The inductor has a maximum DC current of 0.4 and a maximum DC resistance of 0.42. It has a minimum quality factor of 40 and a minimum self resonant frequency of 1020M. The inductor is available in a surface mount 0805 package with dimensions of 2.41mm length and 1.78mm height.
Jaro HFC-2012C-82NK technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.082uH |
| Tolerance | 10% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.42Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 1020MHz |
| Case Size | 0805 |
| Product Length | 2.41mm |
| Height | 1.78mm |
| Product Depth | 1.78mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-2012C-82NK to view detailed technical specifications.
No datasheet is available for this part.