The HFC-2012C-R10K is a high frequency ceramic inductor with a wirewound construction and ceramic core material. It has an inductance of 0.1uH and a tolerance of 10%. The inductor is designed for surface mount applications and has a case size of 0805. It operates over a temperature range of -40 to 125 degrees Celsius.
Jaro HFC-2012C-R10K technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.46Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 950MHz |
| Case Size | 0805 |
| Product Length | 2.41mm |
| Height | 1.78mm |
| Product Depth | 1.78mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-2012C-R10K to view detailed technical specifications.
No datasheet is available for this part.