The HFC-2012C-R27K is a high frequency wirewound inductor with a ceramic core material and 10% tolerance. It has a minimum quality factor of 25 and a minimum self resonant frequency of 490MHz. The inductor is designed for surface mount applications and has a case size of 0805. It operates over a temperature range of -40°C to 125°C.
Jaro HFC-2012C-R27K technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.27uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 490MHz |
| Case Size | 0805 |
| Product Length | 2.41mm |
| Height | 1.78mm |
| Product Depth | 1.78mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-2012C-R27K to view detailed technical specifications.
No datasheet is available for this part.