The HFC-2520C-10NM is a high frequency chip inductor with a wirewound technology and ceramic core material. It has an inductance of 0.01uH and a tolerance of 20%. The inductor is designed to operate at a maximum DC current of 1A and a maximum DC resistance of 0.08 ohms. The minimum quality factor is 50 and the minimum self resonant frequency is greater than 3000MHz. The inductor is available in a surface mount package with a case size of 1008 and dimensions of 2.9mm length, 2.29mm height, and 2.79mm depth. It operates over a temperature range of -40 to 125 degrees Celsius.
Jaro HFC-2520C-10NM technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.01uH |
| Tolerance | 20% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.08Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | >3000MHz |
| Case Size | 1008 |
| Product Length | 2.9mm |
| Height | 2.29mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-2520C-10NM to view detailed technical specifications.
No datasheet is available for this part.