The HFC-2520C-12NS is a high frequency chip inductor from Jaro with a wirewound technology and ceramic core material. It has an inductance of 0.012uH with a tolerance of 0.3nH and a minimum quality factor of 50. The inductor is tested at a frequency of 50M and has a minimum self resonant frequency of over 3000M. It can handle a maximum DC current of 1 and has a maximum DC resistance of 0.09. The inductor is available in a surface mount package with dimensions of 2.9 x 2.29 x 2.79 and operates between -40 and 125 degrees Celsius.
Jaro HFC-2520C-12NS technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.012uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.09Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | >3000MHz |
| Case Size | 1008 |
| Product Length | 2.9mm |
| Height | 2.29mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-2520C-12NS to view detailed technical specifications.
No datasheet is available for this part.