The HFC-2520C-1R5M is a high frequency chip inductor with a ceramic core material and wirewound technology. It has a nominal inductance of 1.5uH and a tolerance of 20%. The inductor is designed to operate within a temperature range of -40°C to 125°C. It is suitable for surface mount applications with a case size of 1008 and dimensions of 2.9mm in length, 2.29mm in height, and 2.79mm in depth.
Jaro HFC-2520C-1R5M technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.33A |
| Max DC Resistance | 2.3Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 200MHz |
| Case Size | 1008 |
| Product Length | 2.9mm |
| Height | 2.29mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-2520C-1R5M to view detailed technical specifications.
No datasheet is available for this part.