The HFC-2520C-1R5S is a high frequency chip inductor from Jaro with a ceramic core material and wirewound technology. It features an inductance of 1.5uH, a tolerance of 0.3nH, and an inductance test frequency of 7.9MHz. The inductor has a maximum DC current of 0.33A and a maximum DC resistance of 2.3R. It also has a minimum quality factor of 25 and a minimum self resonant frequency of 200MHz. The inductor is available in a surface mount package with dimensions of 1008, 2.9, 2.29, and 2.79. It operates within a temperature range of -40 to 125 degrees Celsius.
Jaro HFC-2520C-1R5S technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 1.5uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.33A |
| Max DC Resistance | 2.3Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 200MHz |
| Case Size | 1008 |
| Product Length | 2.9mm |
| Height | 2.29mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-2520C-1R5S to view detailed technical specifications.
No datasheet is available for this part.