The HFC-2520C-1R8M is a high frequency wirewound inductor with a ceramic core material. It has an inductance of 1.8uH and a tolerance of 20%. The inductor is tested at a frequency of 7.9MHz and has a maximum DC current of 0.3A. The device has a maximum DC resistance of 2.6R and a minimum quality factor of 25. It also has a minimum self resonant frequency of 160MHz. The inductor is available in a surface mount package with dimensions of 1008 case size, 2.9 product length, 2.29 height, and 2.79 product depth. It operates over a temperature range of -40 to 125 degrees Celsius.
Jaro HFC-2520C-1R8M technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 1.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 2.6Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 160MHz |
| Case Size | 1008 |
| Product Length | 2.9mm |
| Height | 2.29mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-2520C-1R8M to view detailed technical specifications.
No datasheet is available for this part.