The HFC-2520C-22NS is a high frequency chip inductor with a wirewound technology and ceramic core material. It features an inductance of 0.022uH and a tolerance of 0.3nH. The inductor has a maximum DC current rating of 1A and a maximum DC resistance of 0.12 ohms. It is designed to operate over a temperature range of -40 to 125 degrees Celsius. The inductor is a surface mount component with a case size of 1008 and dimensions of 2.9mm in length, 2.29mm in height, and 2.79mm in depth.
Jaro HFC-2520C-22NS technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.022uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 2000MHz |
| Case Size | 1008 |
| Product Length | 2.9mm |
| Height | 2.29mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-2520C-22NS to view detailed technical specifications.
No datasheet is available for this part.