The HFC-2520C-2R7M is a high frequency chip inductor with a wirewound construction and ceramic core material. It has an inductance of 2.7uH and a tolerance of 20%. The inductor is designed to operate within a temperature range of -40°C to 125°C. It is a surface mount device with a case size of 1008 and dimensions of 2.9mm in length, 2.29mm in height, and 2.79mm in depth.
Jaro HFC-2520C-2R7M technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 2.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.29A |
| Max DC Resistance | 3.2Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 140MHz |
| Case Size | 1008 |
| Product Length | 2.9mm |
| Height | 2.29mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-2520C-2R7M to view detailed technical specifications.
No datasheet is available for this part.