The HFC-2520C-3R9J is a high frequency wirewound ceramic inductor with a core material of ceramic and an inductance of 3.9uH. It has a tolerance of 5% and a minimum self resonant frequency of 100M. The inductor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It measures 2.9mm in length, 2.29mm in height, and 2.79mm in depth, with a case size of 1008. The inductor can handle a maximum DC current of 0.26A and has a minimum quality factor of 18.
Jaro HFC-2520C-3R9J technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 3.9uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.26A |
| Max DC Resistance | 3.6Ohm |
| Minimum Quality Factor | 18 |
| Minimum Self Resonant Frequency | 100MHz |
| Case Size | 1008 |
| Product Length | 2.9mm |
| Height | 2.29mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-2520C-3R9J to view detailed technical specifications.
No datasheet is available for this part.