The Jaro HFC-2520C-3R9S is a high frequency wirewound ceramic inductor with a nominal inductance of 3.9uH and a tolerance of 0.3nH. It has a minimum self resonant frequency of 100MHz and a minimum quality factor of 18. The inductor is designed for surface mount applications and has a case size of 1008. It can operate over a temperature range of -40 to 125C.
Jaro HFC-2520C-3R9S technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 3.9uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.26A |
| Max DC Resistance | 3.6Ohm |
| Minimum Quality Factor | 18 |
| Minimum Self Resonant Frequency | 100MHz |
| Case Size | 1008 |
| Product Length | 2.9mm |
| Height | 2.29mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-2520C-3R9S to view detailed technical specifications.
No datasheet is available for this part.