The HFC-2520C-47NJ is a high frequency wirewound inductor from Jaro with a ceramic core and 5% tolerance. It has a maximum DC current rating of 1A and a maximum DC resistance of 0.16 ohms. The inductor's self resonant frequency is a minimum of 1350 MHz, and it can operate at frequencies up to 50 MHz. The device is designed for surface mount applications and has a case size of 1008. It can operate over a temperature range of -40 to 125 degrees Celsius.
Jaro HFC-2520C-47NJ technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.047uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.16Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 1350MHz |
| Case Size | 1008 |
| Product Length | 2.9mm |
| Height | 2.29mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-2520C-47NJ to view detailed technical specifications.
No datasheet is available for this part.