The HFC-2520C-56NS is a high frequency chip inductor from Jaro. It features a wirewound technology with a ceramic core material and an inductance of 0.056uH. The inductor has a tolerance of 0.3nH and is tested at a frequency of 50M. It can handle a maximum DC current of 1A and has a maximum DC resistance of 0.18. The inductor has a minimum quality factor of 50 and a minimum self resonant frequency of 1150M. It is available in a surface mount package with dimensions of 1008-2.9x2.29x2.79mm and operates over a temperature range of -40 to 125 degrees Celsius.
Jaro HFC-2520C-56NS technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.056uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.18Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 1150MHz |
| Case Size | 1008 |
| Product Length | 2.9mm |
| Height | 2.29mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-2520C-56NS to view detailed technical specifications.
No datasheet is available for this part.