This high frequency chip inductor features a wirewound design with a ceramic core material. It has an inductance of 0.068uH with a tolerance of 5%. The maximum DC current is 1A and the maximum DC resistance is 0.2. The minimum quality factor is 50 and the minimum self resonant frequency is 1050Mhz. The inductor is available in a surface mount package with dimensions of 1008, 2.9, 2.29, and 2.79. It operates over a temperature range of -40 to 125 degrees Celsius.
Jaro HFC-2520C-68NJ technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.068uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 1050MHz |
| Case Size | 1008 |
| Product Length | 2.9mm |
| Height | 2.29mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-2520C-68NJ to view detailed technical specifications.
No datasheet is available for this part.