The Jaro HFC-2520C-82NM is a high frequency wirewound inductor with a ceramic core, featuring an inductance of 0.082uH and a tolerance of 20%. It has a maximum DC current rating of 1A and a maximum DC resistance of 0.22 ohms. The inductor is designed for surface mount applications and has a case size of 1008. It operates over a temperature range of -40 to 125 degrees Celsius.
Jaro HFC-2520C-82NM technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.082uH |
| Tolerance | 20% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.22Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 950MHz |
| Case Size | 1008 |
| Product Length | 2.9mm |
| Height | 2.29mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-2520C-82NM to view detailed technical specifications.
No datasheet is available for this part.