The HFC-2520C-R10M is a high frequency chip inductor from Jaro, featuring a wirewound construction with a ceramic core. It has an inductance of 0.1uH with a tolerance of 20% and is tested at a frequency of 25MHz. The inductor can handle a maximum DC current of 0.65A and has a maximum DC resistance of 0.56 ohms. It has a minimum quality factor of 25 and a minimum self resonant frequency of 950MHz. The inductor is available in a surface mount package with dimensions of 1008, 2.9, 2.29, and 2.79. It operates over a temperature range of -40 to 125 degrees Celsius.
Jaro HFC-2520C-R10M technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.65A |
| Max DC Resistance | 0.56Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 950MHz |
| Case Size | 1008 |
| Product Length | 2.9mm |
| Height | 2.29mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-2520C-R10M to view detailed technical specifications.
No datasheet is available for this part.