The HFC-2520C-R10S is a high frequency wirewound ceramic inductor with an inductance of 0.1uH and a tolerance of 0.3nH. It operates at a test frequency of 25MHz and has a maximum DC current of 0.65A and a maximum DC resistance of 0.56R. The inductor has a minimum quality factor of 25 and a minimum self resonant frequency of 950MHz. It is available in a surface mount package with dimensions of 1008 case size, 2.9 product length, 2.29 height, and 2.79 product depth. The operating temperature range is from -40 to 125 degrees Celsius.
Jaro HFC-2520C-R10S technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.1uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.65A |
| Max DC Resistance | 0.56Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 950MHz |
| Case Size | 1008 |
| Product Length | 2.9mm |
| Height | 2.29mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-2520C-R10S to view detailed technical specifications.
No datasheet is available for this part.