The HFC-2520C-R12M is a high frequency wirewound ceramic inductor with an inductance of 0.12uH and a tolerance of 20%. It has a maximum DC current rating of 0.65A and a maximum DC resistance of 0.63R. The inductor's minimum quality factor is 25 and its minimum self resonant frequency is 900MHz. The device is available in a surface mount package with dimensions of 1008, 2.9, 2.29, and 2.79. Operating temperature range is from -40 to 125 degrees Celsius.
Jaro HFC-2520C-R12M technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.12uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.65A |
| Max DC Resistance | 0.63Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 900MHz |
| Case Size | 1008 |
| Product Length | 2.9mm |
| Height | 2.29mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-2520C-R12M to view detailed technical specifications.
No datasheet is available for this part.