The HFC-2520C-R18M is a high frequency ceramic wirewound inductor with an inductance of 0.18uH and a tolerance of 20%. It has a maximum DC current rating of 0.62A and a maximum DC resistance of 0.77 ohms. The inductor is designed for surface mount applications and has a case size of 1008. The operating temperature range is from -40 to 125 degrees Celsius.
Jaro HFC-2520C-R18M technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.18uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.62A |
| Max DC Resistance | 0.77Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 700MHz |
| Case Size | 1008 |
| Product Length | 2.9mm |
| Height | 2.29mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-2520C-R18M to view detailed technical specifications.
No datasheet is available for this part.