The HFC-2520C-R27M is a high frequency chip inductor from Jaro with a wirewound technology and ceramic core material. It has an inductance of 0.27uH and a tolerance of 20%. The maximum DC current is 0.5A and the maximum DC resistance is 0.91. The minimum quality factor is 28 and the minimum self resonant frequency is 550M. The inductor is available in a surface mount package with a case size of 1008 and dimensions of 2.9 x 2.29 x 2.79. The operating temperature range is from -40°C to 125°C.
Jaro HFC-2520C-R27M technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.91Ohm |
| Minimum Quality Factor | 28 |
| Minimum Self Resonant Frequency | 550MHz |
| Case Size | 1008 |
| Product Length | 2.9mm |
| Height | 2.29mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-2520C-R27M to view detailed technical specifications.
No datasheet is available for this part.