The HFC-2520C-R62J is a high frequency wirewound ceramic inductor with a nominal inductance of 0.62uH and a tolerance of 5%. It has a minimum quality factor of 30 and a minimum self resonant frequency of 375MHz. The inductor is designed to operate over a temperature range of -40°C to 125°C. It is a surface mount component with a case size of 1008 and dimensions of 2.9mm in length, 2.29mm in height, and 2.79mm in depth.
Jaro HFC-2520C-R62J technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.62uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 1.4Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 375MHz |
| Case Size | 1008 |
| Product Length | 2.9mm |
| Height | 2.29mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-2520C-R62J to view detailed technical specifications.
No datasheet is available for this part.