The HFC-2520C-R68S is a high frequency wirewound ceramic inductor with a core material of ceramic and an inductance of 0.68uH. It has a tolerance of 0.3nH and is tested at a frequency of 25M. The inductor has a maximum DC current of 0.4 and a maximum DC resistance of 1.47. It is available in a surface mount package with dimensions of 1008, 2.9, 2.29, and 2.79. The operating temperature range is from -40 to 125 degrees Celsius.
Jaro HFC-2520C-R68S technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.68uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 1.47Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 340MHz |
| Case Size | 1008 |
| Product Length | 2.9mm |
| Height | 2.29mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-2520C-R68S to view detailed technical specifications.
No datasheet is available for this part.