The HFC-2520C-R75J is a high frequency wirewound ceramic inductor with an inductance of 0.75uH and a tolerance of 5%. It has a maximum DC current rating of 0.36A and a maximum DC resistance of 1.54 ohms. The inductor's quality factor is a minimum of 33 and its self resonant frequency is a minimum of 330MHz. The inductor is available in a surface mount package with dimensions of 1008 case size, 2.9 product length, 2.29 height, and 2.79 product depth. The operating temperature range is from -40 to 125 degrees Celsius.
Jaro HFC-2520C-R75J technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.75uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.36A |
| Max DC Resistance | 1.54Ohm |
| Minimum Quality Factor | 33 |
| Minimum Self Resonant Frequency | 330MHz |
| Case Size | 1008 |
| Product Length | 2.9mm |
| Height | 2.29mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-2520C-R75J to view detailed technical specifications.
No datasheet is available for this part.