The Jaro HFC-3225-15NK is a high frequency wirewound inductor with an inductance of 0.015uH and a tolerance of 10%. It has a maximum DC current rating of 0.7A and a maximum DC resistance of 0.06. The inductor is designed for surface mount applications and has a case size of 1210. It operates over a temperature range of -40 to 125 degrees Celsius.
Jaro HFC-3225-15NK technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Inductance | 0.015uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.06Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 3200MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-3225-15NK to view detailed technical specifications.
No datasheet is available for this part.