The HFC-3225-18NJ is a high frequency chip inductor from Jaro. It features a wirewound technology with an inductance of 0.018uH and a tolerance of 5%. The inductor has a minimum quality factor of 60 and a minimum self resonant frequency of 2800MHz. It is designed for surface mount applications and has a case size of 1210. The operating temperature range is from -40 to 125 degrees Celsius.
Jaro HFC-3225-18NJ technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Inductance | 0.018uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.06Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 2800MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-3225-18NJ to view detailed technical specifications.
No datasheet is available for this part.