The HFC-3225-1R5K is a high frequency wirewound inductor with an inductance of 1.5uH and a tolerance of 10%. It has a maximum DC current rating of 0.22A and a maximum DC resistance of 2.7 ohms. The inductor is designed for surface mount applications and has a case size of 1210. It operates over a temperature range of -40 to 125 degrees Celsius.
Jaro HFC-3225-1R5K technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Inductance | 1.5uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.22A |
| Max DC Resistance | 2.7Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 300MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-3225-1R5K to view detailed technical specifications.
No datasheet is available for this part.