This high frequency chip inductor features a wirewound technology with an inductance of 1.8uH and a tolerance of 20%. It has a maximum DC current of 0.18A and a maximum DC resistance of 3.5 ohms. The inductor's minimum quality factor is 45 and its minimum self resonant frequency is 280MHz. It is available in a 1210 case size with a product length of 3.4mm, height of 2.4mm, and product depth of 2.7mm. The operating temperature range is from -40 to 125 degrees Celsius.
Jaro HFC-3225-1R8M technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Inductance | 1.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.18A |
| Max DC Resistance | 3.5Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 280MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-3225-1R8M to view detailed technical specifications.
No datasheet is available for this part.