The HFC-3225-2R2J is a high frequency chip inductor with a wirewound technology and 2.2uH inductance. It has a tolerance of 5% and a minimum quality factor of 45. The inductor's maximum DC current is 0.15A and maximum DC resistance is 3.8 ohms. It has a minimum self resonant frequency of 260MHz and is suitable for surface mount applications. The inductor is rated for operation between -40°C and 125°C.
Jaro HFC-3225-2R2J technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Inductance | 2.2uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 3.8Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 260MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-3225-2R2J to view detailed technical specifications.
No datasheet is available for this part.