The HFC-3225-4N7J is a high frequency chip inductor with a wirewound technology and 0.0047uH inductance. It has a 5% tolerance and is tested at 100M frequency. The maximum DC current is 0.6 and the maximum DC resistance is 0.06. The inductor has a minimum quality factor of 50 and a minimum self resonant frequency of 6000M. It is available in a 1210 case size with a product length of 3.4mm, height of 2.4mm, and product depth of 2.7mm. The operating temperature range is -40 to 125 degrees Celsius.
Jaro HFC-3225-4N7J technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Inductance | 0.0047uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.06Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-3225-4N7J to view detailed technical specifications.
No datasheet is available for this part.