The HFC-3225-68NJ is a high frequency chip inductor with a wirewound technology and 0.068uH inductance. It has a tolerance of 5% and a maximum DC current of 0.6. The inductor's minimum quality factor is 60 and its minimum self resonant frequency is 1300M. It is available in a 1210 case size with a product length of 3.4, height of 2.4, and product depth of 2.7. The operating temperature range is -40 to 125 degrees Celsius.
Jaro HFC-3225-68NJ technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Inductance | 0.068uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1300MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-3225-68NJ to view detailed technical specifications.
No datasheet is available for this part.