Inductor High Frequency Chip Multi-Layer 0.0022uH 5% 100MHz 8Q-Factor Ceramic 0.3A 0.16Ohm DCR 0402 T/R
Jaro HFI-100505-2N2J technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0022uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.16Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.6mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Jaro HFI-100505-2N2J to view detailed technical specifications.
No datasheet is available for this part.