The HFI-100505-2N2S is a high frequency ceramic chip inductor with a core material of ceramic and a multi-layer technology. It has an inductance of 0.0022uH with a tolerance of 0.3nH, and is tested at a frequency of 100M. The inductor has a maximum DC current of 0.3A and a maximum DC resistance of 0.16R. It has a minimum quality factor of 8 and a minimum self resonant frequency of 6000M. The inductor is packaged in a 0402 case size with dimensions of 1.1mm in length, 0.6mm in height, and 0.6mm in depth.
Jaro HFI-100505-2N2S technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0022uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.16Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.6mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFI-100505-2N2S to view detailed technical specifications.
No datasheet is available for this part.