The HFI-100505-2N7S is a high frequency chip inductor from Jaro, featuring a ceramic core and multi-layer technology. It has an inductance of 0.0027uH with a tolerance of 0.3nH, and is tested at a frequency of 100MHz. The inductor can handle a maximum DC current of 0.3A with a maximum DC resistance of 0.17 ohms. It has a minimum quality factor of 8 and a minimum self resonant frequency of 6000MHz. The inductor is available in a 0402 surface mount package with dimensions of 1.1mm length, 0.6mm height, and 0.6mm depth.
Jaro HFI-100505-2N7S technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0027uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.17Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.6mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFI-100505-2N7S to view detailed technical specifications.
No datasheet is available for this part.