Jaro HFI-100505-33NJ technical specifications.
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 200mA |
| DC Resistance (DCR) | 1R |
| Height - Seated (Max) | 0.024inch |
| Inductance | 33nH |
| Length | 0.039inch |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Self Resonant Frequency | 1.2GHz |
| Series | HFI-100505 |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.02inch |
| RoHS | Not Compliant |
Download the complete datasheet for Jaro HFI-100505-33NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.