Jaro HFI-100505-3N3S technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Resistance (DCR) | 190mR |
| Height - Seated (Max) | 0.024inch |
| Inductance | 3.3nH |
| Length | 0.039inch |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Self Resonant Frequency | 6GHz |
| Series | HFI |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Width | 0.02inch |
| RoHS | Not Compliant |
Download the complete datasheet for Jaro HFI-100505-3N3S to view detailed technical specifications.
No datasheet is available for this part.