Jaro HFI-160808-33NJ technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 600mA |
| DC Resistance (DCR) | 600mR |
| Height - Seated (Max) | 0.037inch |
| Inductance | 33nH |
| Length | 0.063inch |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Self Resonant Frequency | 1.2GHz |
| Series | HFI |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.031inch |
| RoHS | Not Compliant |
Download the complete datasheet for Jaro HFI-160808-33NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.