Jaro HFI-160808-R22J technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.22uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 1.5Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 400MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFI-160808-R22J to view detailed technical specifications.
No datasheet is available for this part.