
Jaro HFI-201209-1N5S technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 100mR |
| Inductance | 1.5nH |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Self Resonant Frequency | 4GHz |
| Series | HFI-201209 |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Jaro HFI-201209-1N5S to view detailed technical specifications.
No datasheet is available for this part.
