Jaro HFI-201209-68NM technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Inductance | 0.068uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Minimum Quality Factor | 25 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Jaro HFI-201209-68NM to view detailed technical specifications.
No datasheet is available for this part.