Jaro HFI-201209-R10J technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 900mR |
| Inductance | 100nH |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Self Resonant Frequency | 600MHz |
| Series | HFI-201209 |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Jaro HFI-201209-R10J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.