Jaro HFI-201209-R15J technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Resistance (DCR) | 1R |
| Height - Seated (Max) | 0.043inch |
| Inductance | 150nH |
| Length | 0.079inch |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Self Resonant Frequency | 500MHz |
| Series | HFI |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.049inch |
| RoHS | Not Compliant |
Download the complete datasheet for Jaro HFI-201209-R15J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.